Molex 503182-0853

Card Edge Connector, 8 Contact(S), 1 Row(S), Male, Right Angle, 0.043 Inch Pitch, Surface Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 503182-0853.

Molex

Technical Drawing6 pages13 years ago
Datasheet1 page14 years ago

Master Electronics

Arrow Electronics

Farnell

Inventory History

3 month trend:
-1.60%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2013-01-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Memory Card Connector, Micro SIM, Push-Pull, 6 Contacts, Copper Alloy, Gold Plated Contacts
Conn SIM Card M 6 POS 2.54mm Solder RA SMD Embossed T/R 0.5A/Contact
Amphenol Communications Solutions10067847-001RLF
Pcb Connector, 11 Contact(S), 1 Row(S), Female, Right Angle, 0.066 Inch Pitch, Surface Mount
HIROSE ELECTRICDM3CS-SF
Memory Card Connector, MicroSD, Hinged, 8 Contacts, Copper Alloy, Gold Plated Contacts, DM3
HIROSE ELECTRICDM3D-SF
Memory Card Connector, MicroSD, Push-Pull, 8 Contacts, Copper Alloy, Gold Plated Contacts, DM3
HIROSE ELECTRICDM3C-SF
Connector Micro SD Card Header 10 Position Solder Right Angle Surface Mount T/R

Descriptions

Descriptions of Molex 503182-0853 provided by its distributors.

Card Edge Connector, 8 Contact(S), 1 Row(S), Male, Right Angle, 0.043 Inch Pitch, Surface Mount
1.10mm Pitch microSD Memory Card Connector, Ultra Low-Profile, Push-Push Type, 1.45mm Height, Anti-card fly-out
Connector and Ejector 10pin ,- 1.45mm Secure Digital - microSD , 14.94mm*14.95mm
Conn Micro SD Card SKT 8 POS 1.1mm Solder RA SMD 0.5A/Contact T/R
CONNECTOR, MICRO SD, 8POS; Product Range: 503182 Series; Connector Type: Micro SD; No. of Contacts: 8Contacts; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Contact Termination: Solder; Contact Termina

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5031820853