Molex 502598-4593

FFC/FPC Connector Socket 45 Position 0.3 mm Solder Right Angle Surface Mount Emboss T/R
$ 1.694
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 502598-4593.

IHS

Datasheet1 page5 years ago

Molex

JRH Electronics

Master Electronics

TME

Inventory History

3 month trend:
+5.10%

CAD Models

Download Molex 502598-4593 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-08-24
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

FFC/FPC Connector, 45 Contact(s), 1 Row(s), Female, Right Angle, 0.012 inch Pitch, Surface Mount Terminal
FFC/FPC Connector Socket 39 Position 0.3 mm Solder Right Angle Surface Mount Emboss T/R
Conn FPC Connector SKT 33 POS 0.3mm Solder RA SMD Easy-On™ T/R
Conn FFC/FPC Connector SKT 45 POS 0.3mm Solder RA SMD T/R
Conn FFC/FPC Connector SKT 39 POS 0.3mm Solder RA SMD T/R
Conn FFC/FPC Connector SKT 35 POS 0.3mm Solder RA SMD T/R

Descriptions

Descriptions of Molex 502598-4593 provided by its distributors.

FFC/FPC Connector Socket 45 Position 0.3 mm Solder Right Angle Surface Mount Emboss T/R
Conn FPC Connector SKT 45 POS 0.3mm Solder RA SMD Easy-On™ Tray
0.30mm Pitch Easy-On Back Flip FPC Connector, Right-Angle, Surface Mount, Dual Contact Style, 1.15mm Mated Height, 45 Circuits
-40℃~+105℃ Flip type 45P Dual-sided contacts / top and bottom connection Horizontal attachment 0.3mm SMD,P=0.3mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
FPC CONNECTOR, RCPT, 45POS, 0.2MM, SMD; Pitch Spacing:0.3mm; No. of Contacts:45Contacts; Gender:Receptacle; Product Range:Easy-On 502598 Series; Contact Termination Type:Surface Mount; Contact Position:Top, Bottom; No. o

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 05025984593
  • 5025984593
  • 5025984593.