TE Connectivity 1375820-6

WIRE-BOARD Connector RECEPTACLE, 6POS, 2; 2.54mm; Type: Wire to Board; Series: CST-100;
$ 0.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1375820-6.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Sager Electronics

Newark

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-5.06%

CAD Models

Download TE Connectivity 1375820-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.18
$ 0.152
Stock
580,685
1,760,759
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
6
6
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2001-02-02
Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Related Parts

Connector Housing, Receptacle, 6 Contacts, 1 Row, 2.54 mm, 7880 Series, Nylon, KK 254, White
TE Connectivity3-640441-6
Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Automotive Box/Carton
TE Connectivity3-640442-6
Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-640440-6
IDC Connector, 22 AWG, IDC Receptacle, Female, 2.54 mm, 1 Row, 6 Contacts, Cable Mount
Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Plug
Connector Housing, Receptacle, 7 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White

Descriptions

Descriptions of TE Connectivity 1375820-6 provided by its distributors.

WIRE-BOARD Connector RECEPTACLE, 6POS, 2; 2.54mm; Type:Wire to Board; Series:CST-100;
Rectangular Connector Housings; 1375820-6; TE CONNECTIVITY; 1; 6; 6; Yes
CST-100 II HOUSING 6 POS Low Cost Wire-to-Board Interconnections Mates with Specified MTA Headers Locking Ramps and Polarizing Tabs are Standard  
CONNECTOR, RECEPTACLE, 2.54MM, 6WAY; Product Range: CST-100 II Series; Gender: Receptacle; No. of Positions: -; Pitch Spacing: 2.54mm; For Use With: -; SVHC: No SVHC (15-Jan-2019); No. of Contacts: 6Contacts; No. of Rows: 1Rows
CST-100 II HOUSING 6 POS Number of Positions: 6 Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Mating Retention Type: Latching Feature Receptacle Housing: 2.54Mm & 1 Row & Cst-100 Ii | 6 Receptacle Housing With | Part Number: 1375820-6 | Internal Number: 1375820-6 | TE Connectivity | CST

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1375820-6.