Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 50-57-9304

Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking
$ 0.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 50-57-9304.

Molex

Datasheet1 page24 years ago
Datasheet1 page13 years ago

JRH Electronics

element14 APAC

Master Electronics

Newark

Inventory History

3 month trend:
-14.69%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking
Connector Housing, Receptacle, 3 Contacts, 1 Row, 2.54 mm, 7880 Series, Nylon, KK 254, White
2.5mm 1x4P 4 1 Without a buckle P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
TE Connectivity3-640440-4
IDC Connector, 22 AWG, IDC Receptacle, Female, 2.54 mm, 1 Row, 4 Contacts, Cable Mount
TE Connectivity3-640441-4
IDC Connector, 24 AWG, IDC Receptacle, Female, 2.54 mm, 1 Row, 4 Contacts, Cable Mount
TE Connectivity3-643813-4
Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Automotive Bag/Box

Descriptions

Descriptions of Molex 50-57-9304 provided by its distributors.

Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking
Connector Housing, Receptacle, 4 Contacts, 1 Row, 2.54 mm, 70066 Series, Polyester, SL, Black
SL Crimp Housing, Single Row, Version D, Back Ribs, 4 Circuits, Black
Conn Housing F 4 POS 2.54mmCrimp STCable Mount Black SL™ Bag
Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount Bag
Avnet Japan
Molex Connector Housing, 4 Pos, 2.54mm Pitch, 1 Row
SL SERIES 2.54MM PITCH 4 WAY 1 ROW FEMALE STRAIGHT PCB HOUSING 70066
Headers & Wire Housings SL 2.54MM CRMP HSG 1X04 VERS D
CONN HOUSING, RCPT, 4POS, 2.54MM, BLACK;
Cross Referenced to MOLEX - Part MOL50-57-9304
SL Crp Hsg D SR Back Rbs 4Ckt Opt D
CONN HOUSING, RCPT, 4POS, 2.54MM, BLACK; Pitch Spacing:2.54mm; No. of Contacts:4Contacts; Gender:Receptacle; Product Range:SL 70066 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact Ma

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0050579304
  • 050579304
  • 50-57-9304.
  • 50579304
  • 70066-0108