Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M22-3010600

CONNECTOR HOUSING, RCPT, 6WAY, 2MM; Available until stocks are exhausted
$ 0.334
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M22-3010600.

IHS

Datasheet1 page7 years ago

element14 APAC

element14

Inventory History

3 month trend:
-3.46%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Board Connector, 5 Contact(S), 1 Row(S), Female, 0.079 Inch Pitch, Crimp Terminal, Locking,
Board Connector, 6 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking
TE Connectivity3-640441-6
Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Automotive Box/Carton
TE Connectivity3-640442-6
Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-640440-6
IDC Connector, 22 AWG, IDC Receptacle, Female, 2.54 mm, 1 Row, 6 Contacts, Cable Mount
TE Connectivity3-644564-6
Board Connector, 6 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Locking, Blue

Descriptions

Descriptions of Harwin M22-3010600 provided by its distributors.

CONNECTOR HOUSING, RCPT, 6WAY, 2MM; Available until stocks are exhausted
Receptacle 1 6pin Female Socket Crimping Black wire mounting,free hanging,Through hole mounting
Board Connector, 6 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Socket
2.00mm (0.079) Pitch SIL Female Crimp Housing, 6 contacts"
WIRE-BOARD CONNECTOR, SOCKET, 6 POSITION; WIRE-BOARD CONNECTOR, SOCKET, 6 POSITION, 2MM; Pitch Spacing:2mm; No. of Contacts:6Contacts; Gender:Receptacle; Product Range:M22-30 Series; Contact Termination Type:-; No. of Rows:1Rows; Contact Plating:-; Contact Material:-

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M22-3010600.