
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | 5020786162 | 16,759 | 3 | |||||||||
| Arrow Electronics | 5020786162 | 16,759 | 1 | |||||||||
| Heilind Americas | 502078-6162 | 0 | 16h | |||||||||
| Interstate Connecting Components | 502078-6162 | 0 | 14h | |||||||||
| TTI | 502078-6162 | 0 | 24K | Tape & Reel | 21h |
Download Molex 502078-6162 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Molex 502078-6162 provided by its distributors.
Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names: