
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 502078-3760 | 33,000 | 3K | Tape & Reel | ||||||||
| Verical | 5020783760 | 33,000 | 3K | |||||||||
| Powell Electronics | 502078-3760 | 21,780 | 3K | 3h | ||||||||
| JRH Electronics | 502078-3760 | 33,000 | 3K | 12h | ||||||||
| TME | 5020783760-MOL | 33,000 | 3K | 14h |
Download Molex 502078-3760 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Molex 502078-3760 provided by its distributors.
Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names: