Molex 502078-3310

Ffc & Fpc Connectors .25MM Easy-on 33P Ra Bot
$ 1.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 502078-3310.

Molex

Datasheet1 page13 years ago
Technical Drawing4 pages14 years ago

HQonline

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.78%

CAD Models

Download Molex 502078-3310 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Conn FPC Connector SKT 25 POS 0.25mm Solder RA SMD Easy-On™ Embossed T/R
Fpc Connector, 0.25 Mm Pitch, Smt, Top Contact, 1.20 Mm Height, Easy-On Front-Flip Actuator
Conn FPC Connector SKT 33 POS 0.3mm Solder RA SMD Easy-On™ T/R
HIROSE ELECTRICFH23-33S-0.3SHAW(05)
33 CONTACT(S) FEMALE RIGHT ANGLE FFC/FPC CONNECTOR SURFACE MOUNT
HIROSE ELECTRICFH23-31S-0.3SHAW(05)
Conn FPC Connector SKT 31 POS 0.6mm Solder RA SMD Embossed T/R
HIROSE ELECTRICFH23-27S-0.3SHW(05)
Conn FPC Connector SKT 27 POS 0.6mm Solder RA SMD Embossed T/R
Conn FPC Connector SKT 39 POS 0.25mm Solder RA SMD Embossed T/R, 0.25mm FPC H=1.0
HIROSE ELECTRICFH26-31S-0.3SHW(05)
FFC / FPC Board Connector, FH26 Series, Surface Mount, Receptacle, 31, Bottom, 0.3 mm

Descriptions

Descriptions of Molex 502078-3310 provided by its distributors.

FFC & FPC Connectors .25MM EASY-ON 33P RA BOT
FFC/FPC Connector, 33 Contact(s), 1 Row(s), Female, Right Angle, 0.010 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator
0.25mm Pitch Easy-On FPC Connector, 1.00mm Mated Height, Right-Angle, Surface Mount, Bottom Contact Style, 33 Circuits, Halogen-Free, 3000 Pieces per Reel
Ffc/Fpc Connector, Receptacle 33Pos 1Row; Pitch Spacing:0.25Mm; No. Of Contacts:33Contacts; Gender:Receptacle; Product Range:502078 Series; Contact Termination Type:Surface Mount; Contact Position:Bottom; No. Of Rows:1 Row Rohs Compliant: Yes |Molex 502078-3310
CONNECTOR, 0.25 FPC BOTM RA 33CKT; Gender:Receptacle; Pitch Spacing:0.25mm; No. of Contacts:33; No. of Rows:1; Contact Plating:Gold; FFC/FPC Thickness:0.2mm; Contact Termination:Surface Mount Right Angle; Contact Material:Copper; Contact Position:Bottom; Connector Type:FFC / FPC; Contact Material:Copper Alloy; Lead Spacing:0.25mm; No. of Ways:33; Termination Method:Solder

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5020783310