Molex 502078-2110

Molex 502078-2110 FFC & FPC Connectors, .25mm, FPC 21P Right-Angle Smt Bttm 1.0mm, Ht Au
$ 1.46
Production

Price and Stock

DistributorSKUMinPkg
Heilind Americas502078-21100
17h
Interstate Connecting Components502078-21100
16h
TTI502078-2110018KTape & Reel
22h
Sager Electronics5020782110018KTape & Reel
Newark502078-2110018KTape & Reel

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 502078-2110.

Molex

Datasheet1 page13 years ago
Technical Drawing4 pages14 years ago

Factory Futures

Master Electronics

Farnell

Newark

Supply Chain

Country of OriginJP
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Conn FFC/FPC Connector SKT 27 POS 0.3mm Solder RA SMD T/R
0.30mm Pitch Easy-On™ BackFlip™ FPC Connector, Right Angle, SMT,Dual Contact Style, 1.15mm Mated Height, 25 Circuits
Conn FFC Connector SKT 23 POS 0.5mm Solder RA SMD Embossed T/R
HIROSE ELECTRICFH26-15S-0.3SHW(05)
FFC / FPC Board Connector, FH26 Series, Surface Mount, Receptacle, 15, Bottom, 0.3 mm
HIROSE ELECTRICFH26-17S-0.3SHW(05)
Conn FPC Connector SKT 17 POS 0.3mm Solder ST SMD Embossed T/R
HIROSE ELECTRICFH23-27S-0.3SHW(05)
Conn FPC Connector SKT 27 POS 0.6mm Solder RA SMD Embossed T/R

Descriptions

Descriptions of Molex 502078-2110 provided by its distributors.

Molex 502078-2110 FFC & FPC Connectors, .25mm, FPC 21P Right-Angle Smt Bttm 1.0mm, Ht Au
FFC/FPC Connector, 21 Contact(s), 1 Row(s), Female, Right Angle, 0.010 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator
FFC & FPC Connectors 250UM FPC E/O Hsg Assy 21Ckt EmbsTpPkg
0.25mm Pitch Easy-On FPC Connector, 1.00mm Mated Height, Right-Angle, Surface Mount, Bottom Contact Style, 21 Circuits, Halogen-Free, 3000 Pieces per Reel
CONNECTOR, FPC, 21POS, 1ROW, 0.25MM; Pitch Spacing: 0.25mm; No. of Contacts: 21Contacts; Gender: Receptacle; Product Range: Easy-On 502078 Series; Contact Termination Type: Surface Mount; Contact Position: Bottom; No. of Rows:
CONNECTOR, FPC, ZIF, 0.25MM, 21WAY; Series:Easy-On; Gender:Receptacle; Pitch Spacing:0.25mm; No. of Contacts:21; No. of Rows:1; Contact Plating:Gold; FFC/FPC Thickness:0.2mm; Contact Termination:Surface Mount Right Angle; Contact Material:Copper; Connector Type:FFC/FPC; Connector Type:FFC / FPC; Contact Material:Copper Alloy; Contact Plating:Gold; Contact Resistance:80mohm; Current Rating:0.2A; Flammability Rating:UL94V-0; Insulation Resistance:50Mohm; Lead Spacing:0.25mm; No. of Ways:21; Termination Method:Solder; Voltage Rating VAC:50V; Withstand Voltage:150V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5020782110