Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 501940-0507

Pin Header, 5 Contacts, 1 Row, 1mm, Matte Tin, 1.5A, Straight, Shrouded, Phosphor Bronze, SMT
$ 0.474
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 501940-0507.

IHS

Datasheet5 pages5 years ago

HQonline

Molex

Farnell

element14 APAC

Inventory History

3 month trend:
-16.94%

CAD Models

Download Molex 501940-0507 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 5 POS 1mm Solder RA Side Entry SMD Pico-Clasp T/R
Conn Shrouded Header (4 Sides) HDR 5 POS 1mm Solder RA Side Entry SMD Pico-Clasp T/R
1.00mm (.039") Pitch Pico-Clasp Wire-to-Board Header, Surface Mount, Single Row, Vertical
Header,Push-Pull 1 6pin Push-pull type Male Pin SMD mount 7mm(Length)*5mm(height)
Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal

Descriptions

Descriptions of Molex 501940-0507 provided by its distributors.

Pin Header, 5 Contacts, 1 Row, 1mm, Matte Tin, 1.5A, Straight, Shrouded, Phosphor Bronze, SMT
Conn Shrouded Header (4 Sides) HDR 5 POS 1mm Solder ST Top Entry SMD Pico-Clasp T/R
1.0mmpitch5pSingle row pin header, Pico-Claspseries, vertical, surface
1.00mm Pitch, Pico-Clasp PCB Header, Single Row, Vertical, Surface Mount, 1.01µm Tin Plated, Outer Positive Lock, 5 Circuits, Natural
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
CONN, PCB HDR, 5POS, 1ROW, 1MM, SMT; Pitch Spacing:1mm; No. of Contacts:5Contacts; Gender:Header; Product Range:Pico-Clasp 501940 Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Tin Pla

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50194-00507
  • 5019400507