Descriptions of Molex 501953-0507 provided by its distributors.
Conn Shrouded Header (4 Sides) HDR 5 POS 1mm Solder RA Side Entry SMD Pico-Clasp T/R
Signal and Industrial Connectors; MOLEX; 501953-0507; Right Angle; JP; 1; Solder
Pin Header, 5 Contacts, 1 Row, 1mm, Tin, 1.5A, Right Angle, Shrouded, Phosphor Bronze, Wire-to-Board
5pin 1mm 1 Header,Locking Ramp 1.5A 1μm tin SMD mount 7mm*3.302mm*5.9mm
1.00mm Pitch, Pico-Clasp PCB Header, Single Row, Right-Angle, Surface Mount, 1.01µm Tin Plated, Outer Positive Lock, 5 Circuits, Natural
Pin Header, Wire-to-Board, 1 mm,
CONNECTOR, HEADER, 5POS, 1ROW, 1MM;
Headers & Wire Housings 1.00MM HDR SMT RA 01X05P
Cross Referenced to MOLEX - Part MOL501953-0507
Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking
BEAU 1.0WtBWaferAssyR/A1- -Row5CktLKEmbsTpPkg
CONN, R/A PCB HDR, 5POS, 1ROW, 1MM, SMT;
1.25 W/B R/A Rec 20Ckt EmbsTp Pkg
1.0WTBWAFERASSYR/A1-ROW5C EMBSTPPKG
CONN, R/A PCB HDR, 5POS, 1ROW, 1MM, SMT; Pitch Spacing:1mm; No. of Contacts:5Contacts; Gender:Header; Product Range:Pico-Clasp 501953 Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Tin