Molex 501940-0407

1.00mm (.039") Pitch Pico-Clasp Wire-to-Board Header, Surface Mount, Single Row, Vertical
$ 0.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 501940-0407.

IHS

Datasheet5 pages5 years ago

HQonline

Molex

Farnell

element14 APAC

Inventory History

3 month trend:
+5.30%

CAD Models

Download Molex 501940-0407 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Pin Header, 3 Contacts, 1 Row, 1mm, Matte Tin, 1.5A, Straight, Shrouded, Phosphor Bronze, SMT
Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal
Conn Shrouded Header (4 Sides) HDR 3 POS 1mm Solder ST Top Entry SMD Pico-Clasp T/R
Amphenol Communications Solutions10114828-10104LF
WTB 1.25 WAFER 180 SMT-10114828-10104LF | Amphenol FCI (Amphenol CS) 1011482810104LF
Amphenol Communications Solutions10114830-10104LF
FitMate™ 1.25mm, Header, Right Angle, Surface Mount, Tin plating, 4 positions
Conn Shrouded Header (4 Sides) HDR 4 POS 1mm Solder RA Side Entry SMD Pico-Clasp™ T/R

Descriptions

Descriptions of Molex 501940-0407 provided by its distributors.

1.00mm (.039") Pitch Pico-Clasp Wire-to-Board Header, Surface Mount, Single Row, Vertical
Pin Header, 4 Contacts, 1 Row, 1mm, Matte Tin, 1.5A, Straight, Shrouded, Phosphor Bronze, SMT
Conn Shrouded Header (4 Sides) HDR 4 POS 1mm Solder ST Top Entry SMD Pico-Clasp T/R
1.00mm Pitch, Pico-Clasp PCB Header, Single Row, Vertical, Surface Mount, 1.01µm Tin Plated, Outer Positive Lock, 4 Circuits, Natural
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
CONN, PCB HDR, 4POS, 1ROW, 1MM, SMT; Pitch Spacing: 1mm; No. of Contacts: 4Contacts; Gender: Header; Product Range: Pico-Clasp 501940 Series; Contact Termination Type: Surface Mount; No. of Rows: 1Rows; Contact Plating: Tin Pla

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5019400407
  • 5019400407.