Harwin M40-4010446

Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M40-4010446.

IHS

Datasheet1 page6 years ago

Newark

Farnell

CAD Models

Download Harwin M40-4010446 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 4 POS 1mm Solder RA Side Entry SMD Pico-Clasp™ T/R
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal
Conn Shrouded Header (4 Sides) HDR 3 POS 1mm Solder RA Side Entry SMD Pico-Clasp T/R
Conn Shrouded Header (4 Sides) HDR 3 POS 1mm Solder RA Side Entry SMD Pico-Clasp™ T/R
Amphenol Communications Solutions10114830-10104LF
FitMate™ 1.25mm, Header, Right Angle, Surface Mount, Tin plating, 4 positions
HIROSE ELECTRICDF13A-4P-1.25H(20)
[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃

Descriptions

Descriptions of Harwin M40-4010446 provided by its distributors.

Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal
Headers & Wire Housings 4P SIL SMT HORIZ SHROUDED TAB HEADER
1.00mm Pitch SIL Horizontal SMT Pin Header, tin, 4 contacts
Wire-To-Board Connector, Horizontal, M40-401 Series, Surface Mount, Plug, 4, 1 Mm Rohs Compliant: Yes |Harwin M40-4010446
4 POS. MALE SIL HORIZONTAL SMT
HEADER, HORIZONTAL, SMT, 4WAY; Pitch Spacing: 1mm; No. of Contacts: 4Contacts; Gender: Plug; Product Range: M40-401 Series; Contact Termination Type: Surface Mount; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Cont

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR