Harwin M40-4010646

Header,Push-Pull 1 6pin Push-pull type Male Pin SMD mount 7mm(Length)*5mm(height)
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M40-4010646.

IHS

Datasheet1 page6 years ago

Newark

Farnell

CAD Models

Download Harwin M40-4010646 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-10-14
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2021-12-22
LTD Date2021-12-22

Related Parts

HARWIN 1.0mmpitch6pSingle row pin header Wire-to-board connector, M40series, right angle, surface
Conn Shrouded Header (4 Sides) HDR 5 POS 1mm Solder RA Side Entry SMD Pico-Clasp T/R
Conn Shrouded Header (4 Sides) HDR 5 POS 1mm Solder RA Side Entry SMD Pico-Clasp T/R
Amphenol Communications Solutions10114830-10106LF
FitMate™ 1.25mm, Header, Right Angle, Surface Mount, Tin plating, 6 positions
HIROSE ELECTRICDF13A-6P-1.25H(20)
[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃
Conn Shrouded Header (4 Sides) HDR 7 POS 1mm Solder ST SMD Pico-Clasp™ T/R

Descriptions

Descriptions of Harwin M40-4010646 provided by its distributors.

Header,Push-Pull 1 6pin Push-pull type Male Pin SMD mount 7mm(Length)*5mm(height)
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Receptacle
1.00mm Pitch SIL Horizontal SMT Pin Header, tin, 6 contacts
Wire-To-Board Connector, Horizontal, M40-401 Series, Surface Mount, Plug, 6, 1 Mm Rohs Compliant: Yes |Harwin M40-4010646
6 POS. MALE SIL HORIZONTAL SMT
HEADER, HORIZONTAL, SMT, 6WAY; Pitch Spacing: 1mm; No. of Contacts: 6Contacts; Gender: Plug; Product Range: M40-401 Series; Contact Termination Type: Surface Mount; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Cont

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR