Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 501912-3390

Ffc/Fpc Connector, 33 Contact(S), 1 Row(S), Female, Right Angle, 0.012 Inch Pitch, Surface Mount
$ 1.053
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 501912-3390.

Molex

Datasheet2 pages13 years ago
Datasheet6 pages14 years ago

Factory Futures

JRH Electronics

Master Electronics

Farnell

Inventory History

3 month trend:
-16.28%

CAD Models

Download Molex 501912-3390 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-03-02
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2023-11-28
LTD Date2024-03-16
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

Solder pad 300μm 27pin Black 1.12mm FPC 200mA gold bottom SMD mount 10mm(Length)*4.25mm(height)
Conn FPC Connector SKT 27 POS 0.6mm Solder RA SMD Embossed T/R
Solder pad 300μm 27pin 880μm FPC 200mA gold bottom SMD mount 10.2mm(Length)*3.1mm(height)
Conn FPC Connector SKT 33 POS 0.5mm Solder RA SMD Embossed T/R
Amphenol Communications SolutionsSFV33R-1STE9HLF
Conn FPC Connector SKT 33 POS 0.5mm Solder RA SMD Embossed T/R
Conn FPC Connector SKT 25 POS 0.3mm Solder RA SMD Reel
Solder pad 300μm 33pin 880μm FPC 200mA gold bottom SMD mount 12mm(Length)*3.1mm(height)
Amphenol Communications Solutions10051922-2410ELF
FFC/FPC Connector, 24 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
Amphenol Communications Solutions10051922-3010ELF
FFC/FPC Connector Socket 30 Position 0.5 mm Solder Right Angle Surface Mount Emboss T/R

Descriptions

Descriptions of Molex 501912-3390 provided by its distributors.

Ffc/Fpc Connector, 33 Contact(S), 1 Row(S), Female, Right Angle, 0.012 Inch Pitch, Surface Mount
FFC / FPC Board Connector, 33 Contacts, 1 Row, 0.3mm, Bottom, Gold, SMT, Right Angle, 0.2mm, Solder
CONNECTOR, FPC, RCPT, 33POS, 2ROW; Series:Easy-On; Gender:Receptacle; Pitch Spacing:0.3mm; No. of Contacts:33; No. of Rows:2; Contact Plating:Gold; FFC / FPC Thickness:0.2mm; Contact Termination:Surface Mount Right Angle ;RoHS Compliant: Yes
CONNECTOR, 0.3 FPC BOTM RA 33CKT; Gender:Receptacle; Pitch Spacing:0.3mm; No. of Contacts:33; No. of Rows:1; Contact Plating:Gold; Contact Termination:Solder; Contact Material:Copper; Connector Type:FFC/FPC; Connector Type:FFC / FPC; Contact Material:Copper Alloy; Contact Plating:Gold; Lead Spacing:0.3mm; No. of Ways:33; Termination Method:Solder

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 501912-3390-C
  • 5019123390