Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 501912-3590

Ffc/Fpc Connector, 35 Contact(S), 1 Row(S), Female, Right Angle, 0.012 Inch Pitch, Surface Mount
$ 1.47
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 501912-3590.

IHS

Datasheet2 pages8 years ago

Molex

Master Electronics

Newark

Inventory History

3 month trend:
-4.78%

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-03-02
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2020-11-28
LTD Date2021-02-28

Related Parts

Solder pad 300μm 27pin Black 1.12mm FPC 200mA gold bottom SMD mount 10mm(Length)*4.25mm(height)
Ffc/Fpc Connector, 33 Contact(S), 1 Row(S), Female, Right Angle, 0.012 Inch Pitch, Surface Mount
Ffc / Fpc Board Connector, Zif, Solder, Receptacle, 35, Top, 0.3 Mm
Conn FPC Connector SKT 25 POS 0.3mm Solder RA SMD Reel
Conn FPC Connector SKT 35 POS 0.25mm Solder RA SMD Reel
Amphenol Communications Solutions10051922-3010ELF
FFC/FPC Connector Socket 30 Position 0.5 mm Solder Right Angle Surface Mount Emboss T/R

Descriptions

Descriptions of Molex 501912-3590 provided by its distributors.

Ffc/Fpc Connector, 35 Contact(S), 1 Row(S), Female, Right Angle, 0.012 Inch Pitch, Surface Mount
FFC&FPC Connectors 35P FPC EASY ON RA SMT BOTTOM
Conn FPC Connector SKT 35 POS 0.6mm Solder RA SMD Embossed T/R
0.30mm Pitch Easy-On FPC Connector, Right-Angle, Surface Mount, Bottom Contact Style, 1.80mm Mated Height, 35 Circuits
0.3 FPC E/O HsgAssyGoldPlt35CktEmbsTpPkg
Solder pad 300μm 35pin Black FPC 200mA gold bottom SMD,P=0.3mm,Horizontal SMD SMD mount 12.6mm(Length)*3.85mm(height)
0.3 FPC E/O HSGASSYGOLDPLT35C TEMBSTPPKG
FPC CONN, RCPT, 35POS, 1ROW, 0.3MM;
Cross Referenced to MOLEX - Part MOL501912-3590
CONNECTOR, 0.3 FPC BOTM RA 35CKT; Gender:Receptacle; Pitch Spacing:0.3mm; No. of Contacts:35; No. of Rows:1; Contact Plating:Gold; Contact Termination:Solder; Contact Material:Copper; Connector Type:FFC/FPC; Connector Type:FFC / FPC; Contact Material:Copper Alloy; Contact Plating:Gold; Lead Spacing:0.3mm; No. of Ways:35; Termination Method:Solder

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5019123590