Descriptions of Molex 501648-1000 provided by its distributors.
2.00mm Pitch, iGrid Female Crimp Terminal, Female, Tin (Sn) Plating, 28-26 AWG, Reel
Connector Accessory, 0.033in Min Cable Dia, 0.055in Max Cable Dia, Contact, Copper Alloy
Rectangular Connector Contacts; 5016481000; MOLEX; Tin; Crimp; 26 AWG; 28 AWG
Terminal, Socket, Wire to Board Connector, Tin, Copper Alloy, Cable Mount, Straight, 501648 Series
Contact SKT Crimp ST Cable Mount 26-28AWG iGrid™ T/R
Crimp Socket Contact Copper Alloy 26 AWG - 28 AWG
CONN, IGRID, CRIMP TERM, FEMALE, 28-26 AWG, TIN PLATED
Headers & Wire Housings IGRID 2.00MM 26-28AWG
CUT STRIP - 2.0 W/B DUAL GRID RCPT CRIMP ER
CONTACT, SOCKET, 28-26AWG, CRIMP;
CONN SOCKET 26-28AWG CRIMP TIN
CONTACT, SOCKET, 28-26AWG, CRIMP; Product Range:iGrid 501648 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:26AWG; Contact Plating:Tin Plated Contacts; For Use With:Molex 501646 Series R