Molex 501331-0707

Conn Shrouded Header (4 Sides) HDR 7 POS 1mm Solder ST SMD Pico-Clasp™ T/R
$ 0.462
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 501331-0707.

IHS

Datasheet2 pages6 years ago

Upverter

Molex

element14 APAC

Master Electronics

Inventory History

3 month trend:
+1.03%

CAD Models

Download Molex 501331-0707 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Pin Header, 5 Contacts, 1 Row, 1mm, Matte Tin, 1.5A, Straight, Shrouded, Phosphor Bronze, SMT
Conn Shrouded Header (4 Sides) HDR 9 POS 1mm Solder ST Top Entry SMD Pico-Clasp™ T/R
Conn Shrouded Header (4 Sides) HDR 7 POS 1mm Solder RA Side Entry SMD Pico-Clasp T/R
Header,Push-Pull 1 6pin Push-pull type Male Pin SMD mount 7mm(Length)*5mm(height)
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal
HARWIN 1.0mmpitch6pSingle row pin header Wire-to-board connector, M40series, right angle, surface

Descriptions

Descriptions of Molex 501331-0707 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 7 POS 1mm Solder ST SMD Pico-Clasp™ T/R
1.00mm Pitch, Pico-Clasp PCB Header, Single Row, Vertical, Surface Mount, Tin Plated, Inner Positive Lock, 7 Circuits, Natural
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
WIRE-TO-BOARD CONNECTOR, HEADER, 7 POSITION, 1MM; Product Range:Pico-Clasp 501331 Series; Contact Termination Type:Surface Mount; Gender:Header; No. of Contacts:7; Pitch Spacing:1mm; Contact Plating:Tin; No. of Rows:1

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 501331-0707.
  • 5013310707