Harwin M40-3010646

HARWIN 1.0mmpitch6pSingle row pin header Wire-to-board connector, M40series, right angle, surface
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M40-3010646.

IHS

Datasheet1 page6 years ago
Datasheet1 page6 years ago

Newark

Farnell

CAD Models

Download Harwin M40-3010646 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-10-14
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2021-12-22
LTD Date2021-12-22

Related Parts

Header,Push-Pull 1 6pin Push-pull type Male Pin SMD mount 7mm(Length)*5mm(height)
Conn Shrouded Header (3 Sides) HDR 6 POS 1.25mm Solder ST Top Entry SMD PicoBlade™ T/R
Conn Shrouded Header (4 Sides) HDR 5 POS 1mm Solder RA Side Entry SMD Pico-Clasp T/R
Pin Header, 5 Contacts, 1 Row, 1mm, Matte Tin, 1.5A, Straight, Shrouded, Phosphor Bronze, SMT
Amphenol Communications Solutions10114828-10106LF
CONN HEADER SMD 6POS 1.25MM / Connector Header Surface Mount 6 position 0.049" (1.25mm)
HIROSE ELECTRICDF13C-6P-1.25V(20)
[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃

Descriptions

Descriptions of Harwin M40-3010646 provided by its distributors.

HARWIN 1.0mmpitch6pSingle row pin header Wire-to-board connector, M40series, right angle, surface
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal
1.00mm Pitch SIL Vertical SMT Pin Header, tin, 6 contacts
Wire-To-Board Connector, Vertical, M40 Series, Surface Mount, Plug, 6, 1 Mm, Tin Plated Contacts Rohs Compliant: Yes |Harwin M40-3010646
HEADER, VERTICAL, SMT, 6WAY; Pitch Spacing: 1mm; No. of Contacts: 6Contacts; Gender: Plug; Product Range: M40 Series; Contact Termination Type: Surface Mount; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Ma

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR