Molex 500797-3194

Molex 500797-3194 FFC & FPC Connectors, 31P Ra Smt FPC Conn Bottom Cont Style
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 500797-3194.

IHS

Datasheet5 pages11 years ago

Molex

Master Electronics

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Molex 500797-3194 provided by its distributors.

Molex 500797-3194 FFC & FPC Connectors, 31P Ra Smt FPC Conn Bottom Cont Style
FFC/FPC Connector, 31 Contact(s), 1 Row(s), Female, Right Angle, 0.012 inch Pitch, Surface Mount Terminal, Locking
Conn FPC Connector SKT 31 POS 0.3mm Solder RA SMD Easy-On™ T/R
300¦Ìm 31pin 1.05mm FPC 200mA 11.4mm*3.85mm
0.3 FPC E/O 31 CKT / Position Connector
CONN FPC BOTTOM 31POS 0.30MM R/A
CONNECTOR, 0.3 FPC E/O RA 31CKT; Gender:Receptacle; Pitch Spacing:0.3mm; No. of Contacts:31; No. of Rows:1; Contact Plating:Gold; Contact Termination:Solder; Contact Material:Copper; Connector Type:FFC/FPC; Connector Type:FFC / FPC; Contact Material:Copper Alloy; Contact Plating:Gold; Lead Spacing:0.3mm; No. of Ways:31; Termination Method:Solder

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 500797-3194-C
  • 5007973194