
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Sager Electronics | 0500798025 | 0 | 75K | |||||||||
| RS (Formerly Allied Electronics) | 50079-8025 | 0 | 75K | Bulk | 9h | |||||||
| element14 APAC | 50079-8025 | 0 | 1 | Cut Tape | 4h | |||||||
| Farnell | 50079-8025 | 0 | 1 | Cut Tape | 16h | |||||||
| UnikeyIC | 50079-8025 | 9 | 1 | Tape & Reel | 15h |
Download Molex 50079-8025 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Molex 50079-8025 provided by its distributors.
Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names: