Molex 50034-8000

2.00mm Pitch, Board-in Male Crimp Terminal, Vertical, Post-Tin Plated, 26-30 AWG, Reel
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 50034-8000.

IHS

Datasheet1 page6 years ago

_legacy Avnet

Molex

JRH Electronics

Newark

Inventory History

3 month trend:
-25.46%

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 50034-8000 provided by its distributors.

2.00mm Pitch, Board-in Male Crimp Terminal, Vertical, Post-Tin Plated, 26-30 AWG, Reel
Rectangular Connector Contacts; 500348000; MOLEX; Tin; Crimp; Connector, PCB, Signal
BOARD-IN,50034 SERIES NUMBER PCB CONN CONTACT, MALE, CRIMP, TIN PLATING 26 TO 30AWG
Connector Accessory, 0.055in Max Cable Dia, Contact, Phosphor Bronze
Rubber shell terminal, straight insertion, 26-30AWG, tin plated
Cross Referenced to MOLEX - Part MOL50034-8000
Contact PIN Crimp ST Cable Mount 26-30AWG Reel
Molex , Board-In, 0.1mm2, 0.05mm
2.00MM CRIMP TERM Reel of 17000
CONN BOARD-IN 26-30AWG CRIMP TIN
Contact, Pin, 26Awg, Crimp; Product Range:50034 Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size Awg Max:26Awg; Contact Plating:Tin Plated Contacts; For Use With:Molex 51015 Series Housing Connectors Rohs Compliant: Yes |Molex 50034-8000

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0500348000
  • 500-34-8000
  • 50034-8000.
  • 500348000