Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 50-57-9204

In a Pack of 10, Molex SL Female Connector Housing, 2.54mm Pitch, 4 Way, 1 Row

$ 0.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 50-57-9204.

IHS

Datasheet1 page12 years ago

Molex

JRH Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+132%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 4 Ways, 2.54 mm
Connector Housing, Single Row, SL 70066 Series, Receptacle, 4 Ways, 2.54 mm
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking
TE Connectivity640441-4
Conn IDC Connector RCP 4 POS 2.54mm IDT RA Side Entry Cable Mount Bag/Box
TE Connectivity640440-4
Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity640442-4
Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of Molex 50-57-9204 provided by its distributors.

In a Pack of 10, Molex SL Female Connector Housing, 2.54mm Pitch, 4 Way, 1 Row
SL Crimp Housing, Single Row, Version C, Front Ribs, 4 Circuits, Black
Conn Housing, Rcpt, 4Pos, 1Row, 2.54Mm; |Molex 50-57-9204
Conn Housing F 4 POS 2.54mm Crimp ST Cable Mount Bag
Avnet Japan
Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Crimp Terminal, Black Insulator, Plug
Molex Connector housing, 4road, 2.54mmPitch, 1line
SL SERIES 2.54MM PITCH 4 WAY 1 ROW FEMALE STRAIGHT PCB HOUSING 70066
Cross Referenced to MOLEX - Part MOL50-57-9204
SL Crp Hsg C SR Frnt Rbs 4Ckt Opt C
SL 2.54MM CRMP HSG 1X04 VERS C
CONN HOUSING, RCPT, 4POS, 2.54MM, BLACK; Pitch Spacing: 2.54mm; No. of Contacts: 4Contacts; Gender: Receptacle; Product Range: SL 70066 Series; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: -; Contact Ma

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0050579204
  • 050579204
  • 5057-9204
  • 50579204
  • 70066-0073