Molex 48258-0002

USB Connector, Sink Reverse, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount
$ 0.702
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 48258-0002.

TME

Datasheet1 page13 years ago

Molex

JRH Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.81%

CAD Models

Download Molex 48258-0002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-10-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

CL Series, Size 20 7A Female Solder Contact for use with Clipper Series Conns

Descriptions

Descriptions of Molex 48258-0002 provided by its distributors.

USB Connector, Sink Reverse, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Mounting Flange, Receptacle
Conn USB Type A RCP 4 POS 3.5mm Solder RA Thru-Hole 4 Terminal 1 Port Embossed T/R
Avnet Japan
USB A SINK REVERSE TYPE LEAD-FREE; 48258 | Molex Incorporated 48258-0002
Universal Serial Bus (USB) Shielded I/O Receptacle, Type A, Right-Angle, Sink Reverse Type, Mid Mount with Side Flange and Beveled Metal Pins, 0.76µm Gold (Au) Plating, Lead-Free
USB CONN, 2.0, USB TYPE A, RCPT, THT; USB Connector Type:USB Type A; USB Standard:USB 2.0; Gender:Receptacle; No. of Positions:4Ways; Connector Mounting:Through Hole Mount; Orientation:Right Angle; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; Product Range:48258 Series; SVHC:No SVHC (15-Jan-2019)
USB Connector Type = USB-A / USB Standard = 2.0 / Gender = Socket / Ports = 1 / Positions = 4 / Mounting Type = SMD / Orientation = Right Angle / Termination Type = Soldering / Contact Material = Phosphor Bronze / Contact Plating = Brass / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0482580002
  • 48258-0002.
  • 482580002