Molex 47296-6011

1.27mm Pitch, ZIF Micro PGA Socket, 638 Circuits with Ball Grid Array (BGA) Solder, with Mylar, 0.254µm Gold (Au)...
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 47296-6011.

Molex

Technical Drawing5 pages19 years ago

Supply Chain

Country of OriginCN
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 47296-6011 provided by its distributors.

1.27mm Pitch, ZIF Micro PGA Socket, 638 Circuits with Ball Grid Array (BGA) Solder, with Mylar, 0.254µm Gold (Au) Plating, Tape on Reel Package, Lead-Free
CONNECTOR, RCPT, 638POS, 1.27MM; Pitch Spacing:1.27mm; No. of Contacts:638Contacts; Gender:Receptacle; Product Range:Micro PGA 47296 Series; Contact Termination Type:Surface Mount; No. of Rows:-; Contact Plating:Gold Pla

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 472966011