Descriptions of Molex 45750-3112 provided by its distributors.
Mini-Fit Plus Female Crimp Terminal, 16 AWG, Copper Alloy, Tin (Sn) Plating, Bag
Molex Tin-Plated Crimp Terminal, Female Contact, Mini-Fit Plus Series
Connector Accessory, 0.138in Max Cable Dia, Contact, Copper Alloy
Terminal, Socket, Wire to Board, Wire to Wire Connector, Tin, Copper Alloy, Cable Mount, Straight
Crimp Socket Contact Copper-Nickel-Silicon 16 AWG - 16 AWG
Contact SKTCrimp STCable Mount 16AWG Mini-Fit® Plus Bag
Headers & Wire Housings MINI-FIT HCS CRMP 16AWG CUSN
Wire Terminal, 16 AWG, 600 V, Crimp Termination Only
Contact SKT Crimp ST Cable Mount Mini-Fit® Plus Bag
Contact, Socket, 16Awg, Crimp; |Molex 45750-3112
MF PLUS HCS CRIMP TERM. FEMALE 16 GA TIN, 45750 SERIES
CONTACT, SOCKET, 16AWG, CRIMP; Product Range:Mini-Fit Plus 45750 Series; Contact Gender:Socket; Termination Type:Crimp; Wire Size AWG
Gender = Socket / Body Orientation = Straight / Series = Mini-Fit Plus / Current Rating A = 13 / Contact Material = Copper Alloy / Contact Plating = Tin / Wire Size AWG Min. AWG = 16