Molex 45570-3050

3.96mm (.156”) Pitch MarKK Crimp Terminal, 18 to 20 AWG, Pre-Tinned Plating, Loose Package
$ 0.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 45570-3050.

IHS

Datasheet1 page7 years ago

Molex

JRH Electronics

element14 APAC

Master Electronics

Inventory History

3 month trend:
-32.64%

Supply Chain

Country of OriginUS
Introduction Date2009-11-06
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2023-04-21
LTD Date2023-06-21
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

ITT / Cannon273-8506-005
Cable Accessories Wire Seal Hydrogenated Acrylonitrile Butadiene Rubber Red
ITT / Cannon273-8506-007
Connector Accessories Wire Seal White

Descriptions

Descriptions of Molex 45570-3050 provided by its distributors.

3.96mm (.156”) Pitch MarKK Crimp Terminal, 18 to 20 AWG, Pre-Tinned Plating, Loose Package
Connector Accessory, 0.122in Max Cable Dia, Contact, Copper Alloy
Headers & Wire Housings KKGen2 156 Tin loose Crimp 18-20
Contact SKTCrimp STCable Mount 18-20AWG MarKK™ Bag
Contact, Markkt, 45570 Series, Socket, 18 Awg, 20 Awg, Crimp, Copper Alloy Rohs Compliant: Yes |Molex 45570-3050
HEADERS, 18-20AWG CRIMP TERM PRE-TINNED FEM LOOSE
Contact SKT Crimp ST Cable Mount Bag
CONTACT, SOCKET, 18AWG, CRIMP; Product Range: KK 396 45570 Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 18AWG; Contact Platin; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0455703050
  • 45570-3050.
  • 455703050