Molex 45145-1001

Cable Assembly Discrete Wire 0.15m 22AWG 10 POS R Squba to 10 POS R Squba RCP-RCP
$ 8.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 45145-1001.

Molex

Datasheet1 page5 years ago

JRH Electronics

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTH
Introduction Date2018-05-08
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 45145-1001 provided by its distributors.

Cable Assembly Discrete Wire 0.15m 22AWG 10 POS R Squba to 10 POS R Squba RCP-RCP
Squba-to-Squba Off-the-Shelf (OTS) Receptacle Cable Assembly, Single Row, 150.00mm, 10 Circuits, Black
Molex 45145-1001 Rectangular Cable Assemblies Squba Ots Cable Recepte, Sr 150mm, 10 Circuit, Blk
Cable Assembly, 10 Conductor(s), 22AWG, 125V, Power Cable
Rectangular Cable Assemblies SQUBA 10P REC OTS CABLE ASSY
Black Individual Socket to Socket Squba 45145 Tin Rectangular Cable Assembly 0.492' 150.00mm 5.91
R SQUBA 10 CIRCUIT 150MM SQUBA OTS DISCRETE
CABLE ASSY, SQUBA 10P RCPT-RCPT, 5.9"; C; CABLE ASSY, SQUBA 10P RCPT-RCPT, 5.9"; Connector to Connector:Squba Receptacle to Squba Receptacle; No. of Positions:10Positions; Connector Pitch:1.8mm; No. of Rows:1 Row; Cable Length - Metric:150mm; Cable Length - Imperial:5.9"

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0451451001
  • 451451001