Molex 45145-0201

Molex 45145-0201 Rectangular Cable Assemblies Squba Ots Cable Recepte, Sr 150mm, 2 Circuit, Blk
$ 6.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 45145-0201.

Molex

Datasheet1 page5 years ago

JRH Electronics

Newark

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-0.96%

Supply Chain

Country of OriginTH
Introduction Date2018-05-08
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 45145-0201 provided by its distributors.

Molex 45145-0201 Rectangular Cable Assemblies Squba Ots Cable Recepte, Sr 150mm, 2 Circuit, Blk
Cable Assembly Discrete Wire 0.15m 22AWG 2 POS R Squba to 2 POS R Squba RCP-RCP
Squba-to-Squba Off-the-Shelf (OTS) Receptacle Cable Assembly, Single Row, 150.00mm, 2 Circuits, Black
CABLE ASSY, SQUBA 2P RCPT-RCPT, 5.9"; Co; CABLE ASSY, SQUBA 2P RCPT-RCPT, 5.9"; Connector to Connector:Squba Receptacle to Squba Receptacle; No. of Positions:2Positions; Connector Pitch:1.8mm; No. of Rows:1 Row; Cable Length - Metric:150mm; Cable Length - Imperial:5.9"

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0451450201
  • 451450201