Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 44914-5403

Pin Header, 4 Contacts, 2 Rows, 3mm, Gold, 8.5A, Straight, Shrouded, Brass Alloy, Wire-to-Board
$ 2.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 44914-5403.

Molex

Datasheet2 pages5 years ago

IHS

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+263%

CAD Models

Download Molex 44914-5403 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.042
$ 1.3
Stock
25,331
14,975
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.9972 mm
2.9972 mm
Number of Contacts
4
4
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Gold
Tin
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Brass
Nickel, Tin

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-08-28
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Conn Wire to Board HDR 4 POS 3mm Solder ST Thru-Hole Micro-Fit 3.0 BMI™ Frame
Connector Wire to Board Header 4 Position 3mm Solder Pitch Right Angle Through-Hole Tray
Connector Wire to Board Header 4 Position 3mm Solder Right Angle Through-Hole Tray
TE Connectivity5-146256-2
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Through Hole Straight, AMPMODU Series
TE Connectivity1-87215-1
Conn Unshrouded Header M 4 POS 2.54mm Solder ST Top Entry Thru-HoleCarton
Amphenol Communications Solutions75869-130LF
CONN HEADER VERT 4POS 2.54MM / Connector Header Through Hole 4 position 0.100" (2.54mm)

Descriptions

Descriptions of Molex 44914-5403 provided by its distributors.

Pin Header, 4 Contacts, 2 Rows, 3mm, Gold, 8.5A, Straight, Shrouded, Brass Alloy, Wire-to-Board
Micro-Fit CPI Header, Dual Row, Vertical, Compliant Pin Interface, 4 Circuits, LCP, Glass-Filled, UL 94V-0, 0.76µm Gold (Au) Selective Contact Plating, Tin (Sn) Plated Tails, Glow-Wire Capable
Conn Wire to Board HDR 4 POS 3mm Solder ST Top Entry Thru-Hole Tray
Rectangular Power Connector, 4 Contact(s), Male, Press Fit Terminal
Headers & Wire Housings MicroFit 3.0 Hdr Vert CPI 4ckt 228
4pin 3mm 2 3mm Header,Locking Ramp 8.5A 760nm gold Black Through hole mounting 9.65mm*7.366mm*8.77mm
CONN, PCB HDR, 4POS, 2ROW, 3MM/PRESS FIT;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0449145403
  • 449145403