Descriptions of Molex 44914-0401 provided by its distributors.
Pin Header, 4 Contacts, 2 Rows, 3mm, Tin, 8.5A, Straight, Shrouded, Brass Alloy, Wire-to-Board
Conn Wire to Board HDR 4 POS 3mm Press Fit ST Top Entry Thru-Hole Micro-Fit 3.0 CPI™ Tray
Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal, Receptacle
Micro-Fit CPI Header, Compliant Pin Interface, Dual Row, Vertical, 4 Circuits, Tin (Sn) Plating, Glow-Wire Capable
Connector, Header, 4Pos, 2Row, 3Mm; |Molex 44914-0401
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
2 Tin 3mm Direct Insert Plugin Wire To Board Connector ROHS
Headers & Wire Housings MICRO-FIT 3.0 CPI HDR 2X2P VT
MOLEX 44914-0401 MicroFit 3.0 Hdr Vert CPI 4 ckt 121
MICRO-FIT CPI HEADER 4CIRCUITS
Micro-Fit 3.0 Connectors CPI VERT HDR 4P
Header,Locking Ramp 2 4pin Sliding lock Male Pin Crimping,welding Black push-in,welding mounting 10.15mm*7.366mm*8.77mm
CONN, PCB HDR, 4POS, 2ROW, 3MM/PRESS FIT; Pitch Spacing: 3mm; No. of Contacts: 4Contacts; Gender: Header; Product Range: Micro-Fit 3.0 CPI 44914 Series; Contact Termination Type: Press Fit; No. of Rows: 2Rows; Contact Plating: