Molex 44764-0802

Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle
$ 4.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 44764-0802.

Molex

Technical Drawing1 page14 years ago
Datasheet2 pages13 years ago
Technical Drawing0 pages0 years ago

HQonline

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-1.90%

CAD Models

Download Molex 44764-0802 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.275
$ 2.666
$ 2.666
Stock
100,734
13,208
13,208
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
2.9972 mm
2.9972 mm
2.9972 mm
Number of Contacts
8
8
8
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Through Hole
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Gold, Tin
Tin
Tin
Housing Material
Nylon
Polyamide
Polyamide
Contact Material
Brass
-
-

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-06-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle
TE Connectivity1376350-2
Connector Header Through Hole, Right Angle 8 position 0.087" (2.20mm)
TE Connectivity174049-2
Connector Header Through Hole, Right Angle 8 position 0.098 (2.50mm)"
Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle
2x4P 8P Micro-Fit(MX 3.0) Tin 3mm 4 -40¡æ~+105¡æ 8.5A 2 3mm Phosphor Bronze Through Hole ROHS
TE Connectivity174971-2
TE Connectivity Connector Housing, 8-Way, 2.5mm Pitch, 2-Row

Descriptions

Descriptions of Molex 44764-0802 provided by its distributors.

Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle
Conn Wire to Board RCP 8 POS 3mm Solder RA Thru-Hole Micro-Fit 3.0 BMI™ Tray
Push-Pull, Receptacle, 3mm, 2, 8-Pin, 5A, 380nm, Gold Plated, Black, TH
Micro-Fit BMI Receptacle Header, Dual Row, Right-Angle, with Press-fit Plastic Pegs, 0.38µm Gold (Au) Selective Plating, Mylar Positioning Strip, 8 Circuits
PCB Receptacle, 8 Contacts, 2 Rows, 3mm, Gold, 8.5A, THT, Right Angle, Phosphor Bronze, Solder, LCP
Wtb Conn, Rcpt, 8Pos, 2Row, 3Mm; |Molex 44764-0802
Cross Referenced to MOLEX - Part MOL44764-0802
Micro-Fit (3.0) BMI RA Hdr/Fem 15Au 8Ckt
MICROFIT 30 BMI RA HDRFEM 15AU 8CKT
CONN RCPT 8P 0.118 GOLD PCB R/A
CONN, R/A RCPT, 8POS, 2ROW, 3MM, TH; Pitch Spacing: 3mm; No. of Contacts: 8Contacts; Gender: Receptacle; Product Range: Micro-Fit 3.0 BMI 44764 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Platin

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0447640802
  • 44764-0802.
  • 447640802