TE Connectivity 1376350-2

Connector Header Through Hole, Right Angle 8 position 0.087" (2.20mm)
$ 1.268
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1376350-2.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

LKR

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-19.73%

CAD Models

Download TE Connectivity 1376350-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-02-12
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity174049-2
Connector Header Through Hole, Right Angle 8 position 0.098 (2.50mm)"
TE Connectivity174971-2
TE Connectivity Connector Housing, 8-Way, 2.5mm Pitch, 2-Row
Molex 34690-0082 Stac64 Vertical Header Assembly, 8 Circuits, Polarization C, Brown, Tray
TE Connectivity6-102084-2
Conn Socket Strip SKT 8 POS 2.54mm Solder RA Thru-Hole Automotive Box/Tube
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole Mount Right Angle
Push-Pull Receptacle 2.54mm 2-Pos 8-Pin 2A 250nm Gold Black TH

Descriptions

Descriptions of TE Connectivity 1376350-2 provided by its distributors.

Connector Header Through Hole, Right Angle 8 position 0.087" (2.20mm)
8 Pos RA Shrouded Header, 2.2mm Pitch, Signal, Solder, Thru-Hole
MULTILOCK 025 SERIES,8 WAY PANEL MOUNT SOCKET CONN ASSEMBLY, WITH SOLDER TERM
8 Position Dual Row 2.20mm Right Angle Receptacle Connector Assembly
TE Connectivity Automotive Wiring Connector, Receptacle, TH 025 Series, 8 Pos, 2 Rows, Panel Mount
Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle
2x4P 8P 2 Tin 2.2mm 3mm 4 -30℃~+105℃ Brass Bend insert Push-Pull,P=2.2mm Wire To Board Connector ROHS
0.025 Series and Hybrid Connectors and Contacts
Wire-To-Board/Wire-To-Wire Connector
AUTOMOTIVE CONN, R/A, PLUG, 8POS; Product Range: -; Automotive Connector Shell Style: Right Angle Plug; No. of Contacts: 8Contacts; Automotive Contact Type: PCB Pin; Connector Body Material: PBT (Polybutylene Terephthalate),
025 I/O CAP HSG ASSY 8P PCB Mount Orientation: Horizontal Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 2.2 mm Centerline (Pitch): .087 in Horizontal Wire-to-Board 2 2.2 mm | Signal Header | Part Number: 1376350-2 | Internal Number: 1376350-2 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty