Molex 44769-0801

2x4P 8P Micro-Fit(MX 3.0) Tin 3mm 4 -40¡æ~+105¡æ 8.5A 2 3mm Phosphor Bronze Through Hole ROHS
$ 3.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 44769-0801.

Newark

Datasheet2 pages7 years ago
Datasheet9 pages13 years ago

Molex

Master Electronics

TME

Electro Sonic

Inventory History

3 month trend:
-24.13%

CAD Models

Download Molex 44769-0801 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-06-04
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle
Samtec 2.54mm Pitch 8-Pin Dual Row Receptacle Strip, SSW Series, Right Angle, TH
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole Mount, SSQ Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole Mount, SSQ Series
Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle

Descriptions

Descriptions of Molex 44769-0801 provided by its distributors.

2x4P 8P Micro-Fit(MX 3.0) Tin 3mm 4 -40¡æ~+105¡æ 8.5A 2 3mm Phosphor Bronze Through Hole ROHS
Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle
Micro-Fit BMI Receptacle Header, Dual Row, Vertical, with Press-fit Plastic Pegs, 2.54µm Tin (Sn), 8 Circuits
Conn Power RCP 8 POS 3mm Solder ST Thru-Hole 8 Terminal 1 Port Tray
Pin and Socket Header PCB - Vertical 8P
PCB Receptacle, Female Contact, 8 Contacts, 2 Rows, 3 mm, Tin, Phosphor Bronze, Straight, LCP, 8.5 A
Headers & Wire Housings MICRO-FIT 3.0 BMI HDR 2X8P VT
Push-Pull,Receptacle 3mm 2 8pin 5A 2.54μm tin Black Through hole mounting 18.0086mm(Length)*8.4074mm(width)
MICRO-FIT BMI VERT HDR/FEM DR TIN 8CKT
PLUG & SOCKET CONNECTOR, RECEPTACLE, 8PO;
CONN, RCPT, 8POS, 2ROW, 3MM, TH; Pitch Spacing: 3mm; No. of Contacts: 8Contacts; Gender: Receptacle; Product Range: Micro-Fit 3.0 BMI 44769 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Ti
Pitch mm = 3 / Contacts = 8 / Rows = 2 / Gender = Female / Body Orientation = Vertical / Mounting Type = Through Hole / Contact Material = Phosphor Bronze / Contact Plating = Tin / Shrouded = Yes / Mounting Pin Length mm = 3.4 / Current Rating A = 8.5 / Voltage Rating V = 250 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = Micro-Fit BMI

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0447690801
  • 44769-0801-
  • 44769-0801.
  • 447690801