Molex 44764-0801

Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle
$ 2.666
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 44764-0801.

Inventory History

3 month trend:
-27.99%

CAD Models

Download Molex 44764-0801 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.666
$ 4.273
$ 4.273
Stock
15,180
122,873
122,873
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
2.9972 mm
2.9972 mm
2.9972 mm
Number of Contacts
8
8
8
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Through Hole
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Tin
Gold, Tin
Gold, Tin
Housing Material
Polyamide
Nylon
Nylon
Contact Material
-
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-06-07
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle
2x4P 8P Micro-Fit(MX 3.0) Tin 3mm 4 -40¡æ~+105¡æ 8.5A 2 3mm Phosphor Bronze Through Hole ROHS
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle
TE Connectivity6-102084-2
Conn Socket Strip SKT 8 POS 2.54mm Solder RA Thru-Hole Automotive Box/Tube
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole Mount Right Angle
4+4 Pos. Female Dil Horizontal Throughboard Conn. Rohs Compliant: Yes |Harwin M20-7880442

Descriptions

Descriptions of Molex 44764-0801 provided by its distributors.

Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle
PCB Receptacle, PCB Header, 8 Contacts, 2 Rows, 3 mm, Tin, Phosphor Bronze, Through Hole Mount, LCP
Micro-Fit BMI Receptacle Header, Dual Row, Right-Angle, with Press-fit Plastic Pegs, 1.02µm Tin (Sn) Plating, Mylar Positioning Strip, 8 Circuits
Push-Pull,Receptacle 3mm 2 8pin 5A 1.02μm tin Black Through hole mounting
Conn Wire to Board RCP 8Power POS 3mm Solder RA Side Entry Thru-Hole Tray
Headers & Wire Housings Micro-Fit (3.0) BMI RA Hdr/Fem Tin 8 Ckt
Pin and Socket Header PCB - Right-Angle 8P
Cross Referenced to MOLEX - Part MOL44764-0801
MicroFit 30 BMI RA HdrFem Tin 8 Ckt
PLUG & SOCKET CONNECTOR, RECEPTACLE, 8PO;
CONN RCPT 8POS 0.118 TIN PCB R/A

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0447640801
  • 447640801