Molex 44432-0602

Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
$ 2.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 44432-0602.

LCSC

Datasheet2 pages10 years ago

Molex

Master Electronics

Electro Sonic

TME

Inventory History

3 month trend:
-10.19%

CAD Models

Download Molex 44432-0602 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.078
$ 1.535
Stock
59,138
13,209
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.9972 mm
2.9972 mm
Number of Contacts
6
6
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Orientation
Vertical
Vertical
Contact Plating
Gold, Tin
Tin
Housing Material
Nylon
Nylon
Contact Material
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Connector Wire to Board Header 6 Position 3 mm Solder Right Angle Thru-Hole Micro-Fit 3.0
Rectangular Power Connector, 6 Contact(S), Female, Press Fit Terminal, Receptacle
HEADER,2 ROW, RIGHT-ANGLE, RETENTION CLIP,6 PIN, TIN PLATE, SMT/GLOW WIRE COMPATIBLE
TE Connectivity87230-3
Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
TE Connectivity5-102617-1
Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder RA Thru-Hole Tray
TE Connectivity5-103166-1
Conn Shrouded Header (4 Sides) M 6 POS 2.54mm Solder RA Side Entry Thru-Hole Automotive Tray

Descriptions

Descriptions of Molex 44432-0602 provided by its distributors.

Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
Micro-Fit BMI Header, Dual Row, Vertical, with PCB Polarizing Peg, 6 Circuits, 0.38µm Gold (Au) Plating, Kinked Tails
Molex 3mm Pitch 6P Dual Row Header, 44432 Series
Conn Wire to Board HDR 6 POS 3mm Solder ST Top Entry Thru-Hole Tray
Micro-Fit 3.0 BMI Connectors VERT RECPT 6P gold polarizing pegs
Pin and Socket Header PCB - Vertical 6P
MOLEX 44432-0602 Micro-Fit Vert DR BMI Hdr 15SAu 6 Ckt
Headers & Wire Housings MICRO-FIT 3.0 BMI HDR 2X3P VT
Pin Header, Board-to-Board, 3 mm
MICRO-FIT 3.0 BMI HEADER 6CIRC
CONN, PCB HDR, 6POS, 2ROW, 3MM, THT;
CONN, PCB HDR, 6POS, 2ROW, 3MM, THT; Pitch Spacing:3mm; No. of Contacts:6Contacts; Gender:Header; Product Range:Micro-Fit 3.0 BMI 44432 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Go

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 044432-0602
  • 0444320602
  • 444320602