Molex 43045-0621

Header, 2 Row, Right-angle, Retention Clip, 6 Pin, Tin Plate, Smt/glow Wire Compatible
$ 1.323
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43045-0621.

IHS

Datasheet1 page11 years ago

Newark

Molex

Farnell

Master Electronics

Inventory History

3 month trend:
-20.85%

CAD Models

Download Molex 43045-0621 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Connector Wire to Board Header 6 Position 3 mm Solder Right Angle Thru-Hole Micro-Fit 3.0
TE Connectivity281742-3
TE Connectivity 2.54mm Pitch 6P Wire-to-Board Connector, AMPMODU HE14 Series, Right Angle, TH
TE Connectivity5-102617-1
Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder RA Thru-Hole Tray
TE Connectivity5-103166-1
Conn Shrouded Header (4 Sides) M 6 POS 2.54mm Solder RA Side Entry Thru-Hole Automotive Tray
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder RA Side Entry Thru-HoleC-Grid III Tray

Descriptions

Descriptions of Molex 43045-0621 provided by its distributors.

HEADER,2 ROW, RIGHT-ANGLE, RETENTION CLIP,6 PIN, TIN PLATE, SMT/GLOW WIRE COMPATIBLE
Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 6 Circuits, with PCB Press-fit Metal Retention Clip, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black
Wire To Board Header; Connector Type:Plug & Socket; Gender:Female; No. of Contacts:6; Contact Termination:Right Angle Through Hole; Contact Material:Brass; Series:Micro-Fit; Contact Plating:Tin; Color:Black ;RoHS Compliant: Yes
Pitch mm = 3 / Contacts = 6 / Rows = 2 / Gender = Plug / Body Orientation = Right Angle / Mounting Type = Through Hole / Contact Material = Brass / Contact Plating = Tin / Shrouded = Yes / Mounting Pin Length mm = 3.18 / Current Rating A = 8.5 / Voltage Rating V = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = Micro-Fit 3.0

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 043045-0621
  • 0430450621
  • 43045-0621..
  • 430450621