Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 44914-0602

Conn Power HDR 6 POS 3mm Press Fit ST Thru-Hole 6 Terminal 1 Port Micro-Fit 3.0 CPI™ Tray
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 44914-0602.

Master Electronics

Datasheet2 pages14 years ago

Molex

Newark

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-09-02
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2012-09-30
LTD Date2012-11-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Conn Wire to Board HDR 6 POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 BMI Tray
Connector Wire to Board Header 6 Position 3 mm Solder Right Angle Thru-Hole Micro-Fit 3.0
HEADER,2 ROW, RIGHT-ANGLE, RETENTION CLIP,6 PIN, TIN PLATE, SMT/GLOW WIRE COMPATIBLE
TE Connectivity826632-3
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole Straight, AMPMODU MOD II
TE Connectivity87230-3
Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
TE Connectivity5-102617-1
Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder RA Thru-Hole Tray

Descriptions

Descriptions of Molex 44914-0602 provided by its distributors.

Conn Power HDR 6 POS 3mm Press Fit ST Thru-Hole 6 Terminal 1 Port Micro-Fit 3.0 CPI™ Tray
Rectangular Power Connector, 6 Contact(S), Female, Press Fit Terminal, Receptacle
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Header Connector,pcb Mount,recept,6 Contacts,pin,0.118 Pitch,compliant Fit Terminal,guide Slot |Molex 44914-0602
MicroFit 3.0 Hdr Ver r Vert CPI 6 ckt 640
Micro-Fit CPI Header, Dual Row, Vertical, Compliant Pin Interface, 6 Circuits, LCP, Glass-Filled, UL 94V-0, 0.38µm Gold (Au) Selective Contact Plating, Tin/Lead (Sn/Pb) Plated Tails, Glow-Wire Capable
CONNECTOR, HEADER, 6POS, 2ROW, 3MM; Pitch Spacing:3mm; No. of Contacts:6Contacts; Gender:Header; Product Range:Micro-Fit 3.0 CPI 44914 Series; Contact Termination Type:Press Fit; No. of Rows:2Rows; Contact Plating:Gold P

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0449140602
  • 449140602