Descriptions of Molex 44432-0601 provided by its distributors.
Pin Header, 6 Contacts, 2 Rows, 3mm, Tin, 8.5A, Straight, Shrouded, Brass Alloy, THT, Polyamide
6pin 3mm 2 3mm Header,Push-Pull 8.5A 5.08μm tin Black Through hole mounting 16.002mm(Length)*11.9126mm(width)
Micro-Fit BMI Header, Dual Row, Vertical, with PCB Polarizing Peg, 6 Circuits, 5.08µm Tin (Sn) Plating, Kinked Tails
Rectangular Power Connector, 6 Contact(S), Male, Solder Terminal, Receptacle
Micro-Fit 3.0 BMI Connectors VERT RECPT 6P tin, polarizing pegs
Conn Power HDR 6 POS 3mm Solder ST Thru-Hole Micro-Fit 3.0 BMI
Pin and Socket Header PCB - Vertical 6P
Headers & Wire Housings Micro-Fit Vert DR BMI Hdr Tin 6Ckt
PLUG & SOCKET CONNECTOR, HEADER, 6POS, 3;
CONN, PCB HDR, 6POS, 2ROW, 3MM, THT; Pitch Spacing: 3mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: Micro-Fit 3.0 BMI 44432 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Ti