Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-102617-1

Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder RA Thru-Hole Tray
$ 1.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-102617-1.

TE Connectivity

Datasheet245 pages7 years ago

JRH Electronics

element14 APAC

Sager Electronics

Factory Futures

Inventory History

3 month trend:
-25.26%

CAD Models

Download TE Connectivity 5-102617-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.36
$ 3.024
Stock
119,455
27,553
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
6
6
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity281742-3
PCB HEADER, 2.54MM 6 WAY 2 ROW RIGHT ANGLE, SOLDER, AMPMODU HE14 SERIES
TE Connectivity8-87579-5
Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator
TE Connectivity87230-3
Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
TE Connectivity826953-3
Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Green Insulator
Amphenol Communications Solutions69168-106HLF
Conn Shrouded Header (2 Sides) HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole PV® Bulk
Amphenol Communications Solutions67997-106HLF
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bag

Descriptions

Descriptions of TE Connectivity 5-102617-1 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder RA Thru-Hole Tray
Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
06 MODII HDR DRRA SHRD LF PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Board-to-Board Number of Positions: 6 Number of Rows: 2 PCB Mount Header Right Angle Wire-to-Board 6 | Ampseal Header | TE Connectivity
HEADER, RIGHT ANGLE, 2ROW, 6WAY; Connector Type:Wire to Board; Series:AMPMODU Mod II; Contact Termination:Solder; Gender:Header; No. of Contacts:6; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Dec-2010); Approval Category:UL, CSA; Connector Type:Wire-to-Board; Contact Material:Phosphor Bronze; Contact Plating:Gold; Current Rating:3A; Housing Type:Black Thermoplastic UL94V-0; Insulation Resistance:500Mohm; Lead Spacing:2.54mm; No. of Poles:6; No. of Ways:2 x 3; Operating Temperature Max:105°C; Operating Temperature Min:-65°C; Termination Method:Solder; Voltage Rating VAC:250V; Working Voltage:250V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-102617-1.