Molex 43650-0529

Micro-Fit 3.0 43650 ROHS3Compliant Board Guide Gold Connector Header 30.0muin 0.76mum
$ 1.498
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43650-0529.

TME

Datasheet1 page9 years ago

Molex

Arrow Electronics

Inventory History

3 month trend:
-17.86%

CAD Models

Download Molex 43650-0529 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-02-05
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MOLEX 43650-0516 Header Single Row 180° 5p 0.38µm Gold PCB Peg, GW Compatible
Pin Header, Power, 3 mm, 1 Rows, 5 Contacts, Through Hole Straight, Micro-Fit 3.0 43650
Pin Header, Power, Wire-to-Board, 3 mm, 1 Rows, 4 Contacts, Through Hole Straight
TE Connectivity5-103673-4
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator
TE Connectivity5-104935-6
Conn Shrouded Header (4 Sides) HDR 5 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
TE Connectivity103906-4
Conn Shrouded Header (4 Sides) HDR 5 POS 2.54mm Solder RA Side Entry Thru-Hole Tube

Descriptions

Descriptions of Molex 43650-0529 provided by its distributors.

Micro-Fit 3.0 43650 ROHS3Compliant Board Guide Gold Connector Header 30.0muin 0.76mum
Conn Wire to Board HDR 5Power POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray
5pin 3mm 1 Header,Locking Ramp 8.5A 760nm 18.64mm*5.57mm
Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 5 Circuits, with PCB Polarizing Peg, Gold, Glow-Wire Capable, Black
Micro-Fit 3.0 Connectors MICRO-FIT 3.0 HEADER
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal
Headers & Wire Housings MicroFit 3.0 SR Vert TH Peg 30Au 5Ckt
Header Connector, pcb Mount, recept,5 Contacts, pin,0.118 Pitch, pc Tail Terminal, polarized Lck |Molex 43650-0529
Header 3.00mm, WTB, single row, vert, 5w
RS APAC
CONN, HEADER, 5POS, 1ROW, 3MM, TH;
WTB CONNECTOR, HEADER, 5POS, 1ROW, 3MM; Pitch Spacing:3mm; No. of Contacts:5Contacts; Gender:Header; Product Range:Micro-Fit 3.0 43650 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gol

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0436500529
  • 436500529