Molex 43178-1002

Sabre Crimp Terminal, Male, 18 AWG, 3.30mm Max. Insulation Diameter, Reel Packaged, Tin (Sn) Plated Brass Contact
$ 0.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43178-1002.

IHS

Datasheet1 page6 years ago

Molex

JRH Electronics

Farnell

Newark

Inventory History

3 month trend:
+1.56%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
Terminal Male MLX Loose Piece 14GA TO 20GA MOLEX 02-08-2004 REPLACED 31072 TYCO 350705-1
Molex 502438-0000 CLIK-Mate 2.00mm Pitch Crimp Terminal, Male, Tin Plating, 22-26 AWG, Reel

Descriptions

Descriptions of Molex 43178-1002 provided by its distributors.

Sabre Crimp Terminal, Male, 18 AWG, 3.30mm Max. Insulation Diameter, Reel Packaged, Tin (Sn) Plated Brass Contact
Connector Accessory, 0.13in Max Cable Dia, Contact, Brass
Headers & Wire Housings Sabre Term 14-18G M Reel Of 6000
7.50 Sabre Connectors MALE 14-18 AWG male max dia. .130
Contact PIN Crimp ST Cable Mount 18AWG Sabre™ T/R
Cross Referenced to MOLEX - Part MOL43178-1002
Terminal, Pin, Crimp, M, 14-18 Awg (Molex
CUT STRIP SABRE TERM WTW M TIN 14-1
CONTACT, PIN, 18AWG, CRIMP; Product Range:Sabre 43178 Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Max:18AWG; Contact Plating:Tin Plated Contacts; For Use With:Molex 43680 Series Plug Housing Connectors
Contact, Pin, 18Awg, Crimp; Rango De Producto:Serie 43178; Contacto, Género:Pin; Tamaño De Cable Awg Mín.:18Awg; Conductor, Tamaño Awg Min:18Awg; Tipo De Terminación Del Contacto:Crimpado; Contacto, Material:Latón |Molex 43178-1002

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0431781002
  • 43-178-1002
  • 43178-1002.
  • 431781002