Molex 43045-2218

MOLEX 43045-2218 Header SMT Dual Row 180° 22p Tin Plating Solder Tab, GW Compatible
$ 4.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43045-2218.

IHS

Datasheet1 page6 years ago

Sager Electronics

Molex

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+28.71%

CAD Models

Download Molex 43045-2218 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Conn Wire to Board HDR 22 POS 3mm Solder ST Thru-Hole 22 Terminal 1 Port Tray
Header 2 Row Vertical Polarizing Peg 20Pin SMT/Glow Wire Tin Plate Kinked Leads
Connector Wire to Board Header 24 Position 3mm Solder Straight Thru-Hole Tray
TE Connectivity / AMP1-146485-1
Conn Board Stacker HDR 22 POS 2.54mm Solder ST Thru-Hole
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 22 Contacts, Through Hole Mount, SSW Series
TE Connectivity6-102692-6
Conn Shrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of Molex 43045-2218 provided by its distributors.

MOLEX 43045-2218 Header SMT Dual Row 180° 22p Tin Plating Solder Tab, GW Compatible
Header Connector, pcb Mount, recept,22 Contacts, pin,0.118 Pitch, surface Mount Terminal, polarized Lck Rohs Compliant: Yes |Molex 43045-2218
CONNECTOR, HEADER, 22POS, 2ROW, 3MM; Pitch Spacing:3mm; No. of Contacts:22Contacts; Gender:Header; Product Range:Micro-Fit 3.0 43045 Series; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating:Tin
Pin header dual row SMD Temperature range: -40 ... +105 °C Combustibility class: UL 94 V-0 Connection principle: Wire-Board Contact material: Tin-Plated Brass Gender of contacts: Male Gender of housing: Female Housing Material: Thermoplastic Pitch: 3 mm Series: Micro-Fit Poles: 22 Rated voltage: 250 VAC

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0430452218
  • 43045-2218.
  • 430452218