Molex 43045-1812

MOLEX 43045-1812 Header, Dual Row, 180°, PCB Peg, 18p Tin Plating GW Compatible Kinked PC Tail
$ 1.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43045-1812.

IHS

Datasheet2 pages5 years ago

Sager Electronics

Molex

HQonline

JRH Electronics

Inventory History

3 month trend:
-6.17%

CAD Models

Download Molex 43045-1812 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Header 2 Row Vertical Polarizing Peg 20Pin SMT/Glow Wire Tin Plate Kinked Leads
CONN HEADER VERT 16POS 3MM / Connector Header Through Hole 16 position 0.118" (3.00mm)
Pin Header, Power, 3 mm, 2 Rows, 14 Contacts, Through Hole Straight, Micro-Fit 3.0 43045
TE Connectivity2-292208-2
Conn Shrouded Header HDR 22 POS 1.5mm Solder ST Thru-Hole Box/Tray
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 18 Contacts, Through Hole Mount, SSW Series
Amphenol Communications Solutions76385-409LF
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Double Row, Straight.

Descriptions

Descriptions of Molex 43045-1812 provided by its distributors.

MOLEX 43045-1812 Header, Dual Row, 180°, PCB Peg, 18p Tin Plating GW Compatible Kinked PC Tail
Micro-Fit 3.0 43045 ROHS3Compliant Board Guide Tin Connector Header 8A 600V 100.0muin 2.54mum
Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 18 Circuits, with PCB Polarizing Peg, Tin, Glow-Wire Capable, Black
2x9P 18P Micro-Fit(MX 3.0) Tin 3mm 9 -40℃~+105℃ 8.5A 2 3mm Brass Direct Insert Plugin,P=3mm Wire To Board Connector ROHS
Header, Vertical, 18Way; Pitch Spacing:3Mm; No. Of Contacts:18Contacts; Gender:Header; Product Range:Micro-Fit 3.0 43045 Series; Contact Termination Type:Through Hole; No. Of Rows:2Rows; Contact Plating:Tin Plated Contacts; Contact Rohs Compliant: Yes |Molex 43045-1812
Pitch mm = 3 / Contacts = 18 / Rows = 2 / Gender = Plug / Body Orientation = Straight / Mounting Type = Through Hole / Contact Material = Brass / Contact Plating = Tin / Shrouded = Yes / Mounting Pin Length mm = 3.18 / Current Rating A = 8.5 / Voltage Rating V = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = Micro-Fit 3

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0430451812
  • 430-45-1812
  • 43045-1812.
  • 430451812