Molex 43045-0216

2pin 3mm 2 3mm Header,Locking Ramp 8A 380nm gold Black SMD mount 8.763mm(width)*8.77mm(height)
$ 1.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43045-0216.

Farnell

Datasheet1 page7 years ago

Molex

JRH Electronics

Mouser

Inventory History

3 month trend:
+50.69%

CAD Models

Download Molex 43045-0216 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.895
$ 1.405
Stock
112,964
194,480
Authorized Distributors
6
6
Gender
Male
Male
Pitch
3 mm
3 mm
Number of Contacts
2
2
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Termination
SMD/SMT
Solder
Orientation
Vertical
Vertical
Contact Plating
Gold, Tin
Tin
Housing Material
Thermoplastic
Polymer
Contact Material
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

HEADER,2 ROW, RIGHT-ANGLE, SOLDER TAB,2 PIN, TIN PLATE, SMT, GLOW WIRE COMPATIBLE
3.00MM (.118) PITCH MICRO-FIT 3.0 HEADER, SURFACE MOUNT, DUAL ROW, RIGHT ANGLE,
2pin 3mm 2 3mm Header,Locking Ramp 8A 1.52μm tin Black SMD mount 7.366mm(width)*15.4mm(height)
2.54mm (0.1") Pitch DIL SMT Dual Entry Socket Assembly, selective gold + tin, 2+2 contacts
Bottom or Top Entry,Push-Pull,Receptacle 2.54mm 2 4pin 3A tin Black SMD mount

Descriptions

Descriptions of Molex 43045-0216 provided by its distributors.

2pin 3mm 2 3mm Header,Locking Ramp 8A 380nm gold Black SMD mount 8.763mm(width)*8.77mm(height)
Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 2 Circuits, with PCB Press-fit Metal Retention Clip, 0.38µm Gold Plating, Glow-Wire Capable, Black, Tape and Reel
CONN, PCB HDR, 2POS, 2ROW, 3MM, SMT; Pitch Spacing:-; No. of Contacts:2Contacts; Gender:Header; Product Range:Micro-Fit 3.0 43045 Series; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating:Gold Pl

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0430450216
  • 43045-0216..
  • 430450216