Molex 43045-0209

Header, 2 Row, Right-angle, Solder Tab, 2 Pin, Tin Plate, SMT, Glow Wire Compatible
$ 1.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43045-0209.

Sager Electronics

Datasheet2 pages4 years ago
Datasheet2 pages13 years ago

IHS

Factory Futures

Molex

Master Electronics

Inventory History

3 month trend:
+66.72%

CAD Models

Download Molex 43045-0209 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Connector Wire to Board Header 2 Position 3mm Solder Straight SMD Embossed Tape and Reel
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Surface Mount Terminal, Plug
Amphenol Communications Solutions68021-402HLF
Conn Unshrouded Header HDR 2 POS Solder RA Side Entry Thru-Hole BergStik® Bulk
Amphenol Communications Solutions10127720-021LF
10127720-021LF-MINITEK PWR3.0 RA HEADER | Amphenol FCI (Amphenol CS) 10127720021LF
Amphenol Communications Solutions10127721-021LF
10127721-021LF-MINITEK PWR3.0 VT HEADER | Amphenol FCI (Amphenol CS) 10127721021LF

Descriptions

Descriptions of Molex 43045-0209 provided by its distributors.

HEADER,2 ROW, RIGHT-ANGLE, SOLDER TAB,2 PIN, TIN PLATE, SMT, GLOW WIRE COMPATIBLE
Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Locking, Black Insulator, Receptacle
Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 2 Circuits, with Solder Tab, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black, Tape and Reel
HEADER, SMT, R/A, 2WAY; Series:MicroFit; Gender:Plug; No. of Contacts:2; No. of Rows:2; Pitch Spacing:3mm; Connector Mounting:PCB; Contact Termination:Solder; Contact Material:Brass; Contact Plating:Tin; Colour:Black; Connector Insert Type:Male; Connector Mounting Orientation:PCB; Connector Type:Rectangular; Connector Type:Rectangular Power; Contact Material:Brass; Contact Plating:Tin; Contact Type:Pin; Current Rating:5A; De-mating Force:3.0N; Flammability Rating:UL94V-0; Material:Glass Filled Polymer; Mating Force:11.6N; Mounting Type:PCB; No. of Mating Cycles:30; No. of Poles:2; No. of Ways:2; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Termination Method:Solder; Voltage Rating V AC:250V; Working Voltage:250V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0430450209
  • 430-45-0209
  • 43045-0209.
  • 430450209
  • 430450209.