Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M20-7870246

Bottom or Top Entry,Push-Pull,Receptacle 2.54mm 2 4pin 3A tin Black SMD mount
$ 0.443
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M20-7870246.

IHS

Datasheet1 page7 years ago

Inventory History

3 month trend:
-79.67%

CAD Models

Download Harwin M20-7870246 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-12-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

SLW - Samtec 2.54mm Tiger Buy Low Profile Dual Row Socket Strip, 4.57mm Profile - Fast Stock
SLW - Samtec 2.54mm Tiger Buy Low Profile Dual Row Socket Strip, 4.57mm Profile - Fast Stock
2.54mm Double Row Tin -55鈩儈+125鈩 2P Direct Insert 5.08mm Plugin Female Headers ROHS
TE Connectivity2-382811-1
Post Shunt, 2 Position, Economy Version, Open Top Style, .100 CL, Low Profile
2.54mm (.100") Pitch C-Grid® Micro Shunt, Low Profile, 200mm" Tin (Sn) Plating
TE Connectivity640442-2
Connector; Closed End; 2; Nylon; Copper Alloy; Tin-Lead; 0.100 in.; 26 AWG; AMP

Descriptions

Descriptions of Harwin M20-7870246 provided by its distributors.

Bottom or Top Entry,Push-Pull,Receptacle 2.54mm 2 4pin 3A tin Black SMD mount
Connector, Rcpt, 4Pos, 2.54Mm, 2Row; |Harwin M20-7870246
2.54mm (0.1) Pitch DIL SMT Dual Entry Socket Assembly, tin, 2+2 contacts"
Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket
CONNECTOR, RCPT, 4POS, 2.54MM, 2ROW; Pitch Spacing: 2.54mm; No. of Contacts: 4Contacts; Gender: Receptacle; Product Range: M20 Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Tin Plated Con

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR