Molex 43045-0206

2pin 3mm 2 3mm Header,Locking Ramp 8A 1.52μm tin Black SMD mount 7.366mm(width)*15.4mm(height)
$ 1.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43045-0206.

element14 APAC

Datasheet1 page7 years ago

Molex

Master Electronics

JRH Electronics

TME

Inventory History

3 month trend:
-22.31%

CAD Models

Download Molex 43045-0206 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Connector Wire to Board Header 2 Position 3mm Solder Straight SMD Embossed Tape and Reel
Rectangular Power Connector, 2 Contact(s), Male, Surface Mount Terminal, Plug
Connector Wire to Board Header 2 Position 3mm Solder Right Angle SMD Embossed Tape and Reel
Bottom or Top Entry,Push-Pull,Receptacle 2.54mm 2 4pin 3A tin Black SMD mount
2.54mm (0.1") Pitch DIL SMT Dual Entry Socket Assembly, selective gold + tin, 2+2 contacts

Descriptions

Descriptions of Molex 43045-0206 provided by its distributors.

2pin 3mm 2 3mm Header,Locking Ramp 8A 1.52μm tin Black SMD mount 7.366mm(width)*15.4mm(height)
3.00mm Pitch Micro-Fit 3.0™ Header, Surface Mount, Dual Row, Right Angle, with Press-fit Metal Retention Clip, 2 Circuits, Tin (Sn) Plating, Glow Wire Compatible
Pitch mm = 3 / Contacts = 2 / Rows = 2 / Gender = Plug / Body Orientation = Right Angle / Mounting Type = SMD / Contact Material = Brass / Contact Plating = Tin / Shrouded = Yes / Current Rating A = 8.5 / Voltage Rating V = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = Micro-Fit 3.0

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0430450206
  • 43-045-0206
  • 43045-0206..
  • 430450206