Molex 43031-0004

Connector Accessory, 0.05in Min Cable Dia, 0.05in Max Cable Dia, Contact, Phosphor Bronze
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43031-0004.

Upverter

Technical Drawing2 pages5 years ago
Datasheet10 pages7 years ago

Newark

Sager Electronics

Molex

Farnell

Inventory History

3 month trend:
-10.46%

CAD Models

Download Molex 43031-0004 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.053
$ 0.126
$ 0.126
Stock
29,150,543
2,268,439
2,268,439
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
-
-
-
Number of Contacts
1
1
1
Number of Rows
-
-
-
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Tin
Tin
Housing Material
-
-
-
Contact Material
Tin
Tin
Tin

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Molex Tin-Plated Crimp Terminal, Male Contact, STANDARD .093" Series, Max 2mm², Min 0.5mm²
TE Connectivity171636-1
Rectangular Connector Contacts; 171636-1; TE CONNECTIVITY; Tin; Crimp; 16 AWG; 20 AWG
Mini-Fit® Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, 18-24 AWG, Reel
TE Connectivity350218-1
Connector, Soft Shell; Pin; Universal MATE-N-LOK; 19 A; 600 VAC; Brass; Pre-Tin
TE Connectivity61118-1
AMP Commercial MATE-N-LOK Tin Plated Male Terminal for 20-14 AWG (5,000 Units per Reel)
Molex Tinned crimping terminal Male terminal, STANDARD .062\"series, maximum0.8mm², min0.2mm²

Descriptions

Descriptions of Molex 43031-0004 provided by its distributors.

Connector Accessory, 0.05in Min Cable Dia, 0.05in Max Cable Dia, Contact, Phosphor Bronze
Micro-Fit 3.0 Crimp Terminal, Male, with Tin (Sn) Plated Phosphor Bronze Contact, 30-26 AWG, Reel
Molex Tinned crimping terminal Male terminal, Micro-Fitseries
Contact PIN Crimp ST Cable Mount 26-30AWG Micro-Fit 3.0™ T/R
Terminal, Pin, Wire to Wire Connector, Tin, Phosphor Bronze, Cable Mount, Straight, 43031 Series
Rectangular Connector Contacts; 430310004; MOLEX; Tin; Crimp; Cable; Connector, PCB, Pin, Signal
MOLEX 43031-0004 MicroFit 3.0 M Crp Term Chn Tin 26-30
Headers & Wire Housings MICROFIT 3.0 CRMP 26-30AWG MA
Cross Referenced to MOLEX - Part MOL43031-0004
CONTACT, PIN, 26AWG, CRIMP; Product Range:Micro-Fit 3.0 43031 Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Max:26AWG; Contact Plating:Tin Plated Contacts; Wire Size AWG Min:30AWG RoHS Compliant: Yes (Alternate Part Number: 800754369459

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0430310004
  • 43031-0004.
  • 43031-0004..
  • 430310004