Molex 43031-0010

Connector Accessory, 0.05in Min Cable Dia, 0.05in Max Cable Dia, Contact, Phosphor Bronze
$ 0.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43031-0010.

Sager Electronics

Datasheet2 pages4 years ago
Datasheet1 page13 years ago
Datasheet2 pages5 years ago

IHS

TME

Molex

Master Electronics

Inventory History

3 month trend:
+2.19%

CAD Models

Download Molex 43031-0010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.126
$ 0.053
$ 0.053
Stock
2,289,168
29,467,199
29,467,199
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
-
-
-
Number of Contacts
1
1
1
Number of Rows
-
-
-
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Tin
Tin
Housing Material
-
-
-
Contact Material
Tin
Tin
Tin

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity170364-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
39-00-0041 Molex Headers & Wire Housings PIN 24-18 AWG BULK datasheet, inventory, & pricing.
TE Connectivity350690-1
Universal MATE-N-LOK 350690-1 Pin Contact Crimp Contact 24 AWG Min 18 AWG Max 2.13 mm 600V AC
Molex Tin-Plated Crimp Terminal, Male Contact, STANDARD .093" Series, Max 2mm², Min 0.5mm²
TE Connectivity171636-1
Rectangular Connector Contacts; 171636-1; TE CONNECTIVITY; Tin; Crimp; 16 AWG; 20 AWG
Molex Tin-Plated Crimp Terminal, Male Contact, Micro-Fit 3.0 Series, Max 0.5mm², Min 0.2mm²

Descriptions

Descriptions of Molex 43031-0010 provided by its distributors.

Connector Accessory, 0.05in Min Cable Dia, 0.05in Max Cable Dia, Contact, Phosphor Bronze
Molex Tinned crimping terminal Male terminal, Micro-Fit 3.0series, maximum0.1mm², min0.05mm²
Micro-Fit 3.0 Crimp Terminal, Male, with Tin (Sn) Plated Phosphor Bronze Contact, 30-26 AWG, Bag
MICRO-FIT 3.0 CRIMP TERMINAL PIN W/TIN/BRASS ALLOY PLATE CONTACT 26-30 AWG
Contact M Crimp ST Cable Mount 26-30AWG Micro-Fit 3.0™ Bag
Micro-Fit 3.0 43031 Contact Power Pin Tin 26-30 AWG Crimp
MOLEX 43031-0010 MicroFit 3.0 M Crp Term Lse Tin 26-30
Headers & Wire Housings MICROFIT 3.0 CRMP 26-30AWG MA
Cross Referenced to MOLEX - Part MOL43031-0010
Crimp Terminal, Male, Tin, 30 ... 26AWG
CRIMP TERM MALE AWG 26-30 REEL
CONTACT, PIN, 30-26AWG, CRIMP; Product Range: Micro-Fit 3.0 43031 Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 26AWG; Contact Plating: Tin Plated Contacts; For Use With: Molex Micro-Fit 3.0

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0430310010
  • 430-31-0010
  • 43031-0010.
  • 430310010